Honeywell LLE102000

Sensor, Liquid Level W/Polysulphone Housing, Lead Wires | Honeywell LLE102000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolysulfone
Housing MaterialPolysulphone
MountExternal, Panel
Number of Pins3
Technical
Connector TypeCable
Current15 mA
Current Rating15 mA
Max Operating Temperature80 °C
Max Supply Current15 mA
Max Supply Voltage12 V
Max Supply Voltage (DC)12 V
Min Operating Temperature-25 °C
Min Supply Voltage5 V
Min Supply Voltage (DC)5 V
Nominal Supply Current15 mA
Output Current10 mA
Output TypeDigital
Response Time50 µs
Rise Time50 µs
Sensing MethodInfrared (IR)
Voltage Rating12 V
Dimensions
Cable Length250 mm

Documents

Download datasheets and manufacturer documentation for Honeywell LLE102000.

TME
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Farnell
Datasheet4 pages18 years ago
Electro Sonic
Datasheet3 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell LLE102000.

Related Parts

Descriptions

Descriptions of Honeywell LLE102000 provided by its distributors.

Sensor, Liquid Level W/Polysulphone Housing, Lead Wires | Honeywell LLE102000
SENSOR, LIQUID LEVEL, 5-12V, LEADED; Output Current:10mA; Sensor Output:High in air; Response Time:50µs; SVHC:No SVHC (15-Dec-2010)
Liquid Level Sensor; Output Current:10mA; Operating Pressure Range:0 to 5bar; Body Material:Polysulphone; Supply Voltage Range DC:5V to 12V; Response Time:50µs; Contact Rating:15mA at 5VDC; Current Rating:15mA ;RoHS Compliant: Yes
The LLE series of enhanced liquid level sensor uses a photo-transistor trigger which provides a digital output that denotes the presence or absence of liquid. This series incorporates reverse polarity, over voltage, short circuit and transient protection.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LLE102000.

Technical Specifications

Physical
Body MaterialPolysulfone
Housing MaterialPolysulphone
MountExternal, Panel
Number of Pins3
Technical
Connector TypeCable
Current15 mA
Current Rating15 mA
Max Operating Temperature80 °C
Max Supply Current15 mA
Max Supply Voltage12 V
Max Supply Voltage (DC)12 V
Min Operating Temperature-25 °C
Min Supply Voltage5 V
Min Supply Voltage (DC)5 V
Nominal Supply Current15 mA
Output Current10 mA
Output TypeDigital
Response Time50 µs
Rise Time50 µs
Sensing MethodInfrared (IR)
Voltage Rating12 V
Dimensions
Cable Length250 mm

Documents

Download datasheets and manufacturer documentation for Honeywell LLE102000.

TME
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Farnell
Datasheet4 pages18 years ago
Electro Sonic
Datasheet3 pages5 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago