Vishay LL4148-GS08

Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin Mini-MELF SOD-80 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver, Tin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current300 mA
Current3 A
Current Rating150 mA
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Power Dissipation500 mW
Recovery Time8 ns
Reverse Recovery Time8 ns
Schedule B8541100070
TerminationSMD/SMT
Voltage100 V
Dimensions
Diameter1.6 mm
Length3.683 mm
Outside Diameter1.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay LL4148-GS08.

Burklin Elektronik
Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages7 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet4 pages3 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
TME
Datasheet4 pages2 years ago
Datasheet4 pages6 years ago
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages6 years ago
Megastar
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-15.13%

Engineering Resources

View Evaluation kits and Reference designs for Vishay LL4148-GS08.

Related Parts

Descriptions

Descriptions of Vishay LL4148-GS08 provided by its distributors.

Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin Mini-MELF SOD-80 T/R
Small Signal Switching Diode, Single, 100 V, 150 mA, 1 V, 4 ns, 2 A, SOD-80 (MiniMELF), 2 Pins
Small Signal Fast Switching Diode Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Standard Diodes, Rectifiers - Single SOD-80 MiniMELF 75V 300mA (DC) Surface Mount
LL4148 Series Single 100 V 150 mA Surface Mount Switching Diode - MINI MELF
Diode, Rectifier, Standard, Vr 75V, If 300mA, Pkg Mini-Melf (SOD-80),Vf 860mV, Trr 8ns | Vishay / Small Signal & Opto Products (SSP) LL4148-GS08
DIODE, SMALL SIGNAL, 0.3A, 100V, SOD-80; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):150mA;
Switching Diode, 100V 150Ma, Sod-80, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:100V; Average Forward Current:150Ma; Forward Voltage Max:1V; Reverse Recovery Time:8Ns; Forward Surge Current:2A Rohs Compliant: Yes |Vishay LL4148-GS08.
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 50 / Peak Average Forward Current (If(AV)) mA = 300 / Forward Voltage (Vf) V = 1 / Peak Reverse Current nA = 100 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 2.5 / Thermal Resistance K/W = 300
DIODE, SMALL SIGNAL, 0.3A, 100V, SOD-80; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 8ns; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 175°C; Diode Case Style: SOD-80 (MiniMELF); No. of Pins: 2Pins; Product Range: LL414 Series; Automotive Qualification Standard: AEC-Q101; Diode Type: Ultrafast Recovery; Forward Current If: 300mA; Termination Type: Surface Mount Device; Zener Voltage Vz Typ: 75V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LL 4148 GS08
  • LL 4148-GS08
  • LL-4148-GS08
  • LL4148 GS-08
  • LL4148 GS08
  • LL4148-GS-08
  • LL4148-GS08.
  • LL4148-GS08..
  • LL4148-GS08???
  • LL4148/GS08
  • LL4148GS-08
  • LL4148GS08

Technical Specifications

Physical
Contact PlatingSilver, Tin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current300 mA
Current3 A
Current Rating150 mA
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Power Dissipation500 mW
Recovery Time8 ns
Reverse Recovery Time8 ns
Schedule B8541100070
TerminationSMD/SMT
Voltage100 V
Dimensions
Diameter1.6 mm
Length3.683 mm
Outside Diameter1.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay LL4148-GS08.

Burklin Elektronik
Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages7 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet4 pages3 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
TME
Datasheet4 pages2 years ago
Datasheet4 pages6 years ago
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages6 years ago
Megastar
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago