Diotec LL4148

Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Mini-MELF T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMELF
MountSurface Mount
Number of Pins2
Weight49 mg
Technical
Capacitance4 pF
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature200 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Min Operating Temperature-50 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current5 µA
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Diotec LL4148.

Diotec
Datasheet0 pages0 years ago
SOS electronic
Datasheet2 pages5 years ago
TME
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+89.87%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.02
$ 0.022
$ 0.022
Stock
6,640,965
10,341,765
10,341,765
Authorized Distributors
7
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
MELF
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
4 ns
4 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec LL4148.

Related Parts

Descriptions

Descriptions of Diotec LL4148 provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Mini-MELF T/R
75V -50¡æ~+175¡æ@(Tj) 500mW Single 1V@10mA 4ns 5¦ÌA@75V 500mA SOD-80C Switching Diode ROHS
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 150 / Forward Voltage (Vf) V = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 2 / Peak Reverse Current nA = 50 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 500 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • LL 4148

Technical Specifications

Physical
Case/PackageMELF
MountSurface Mount
Number of Pins2
Weight49 mg
Technical
Capacitance4 pF
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature200 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Min Operating Temperature-50 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current5 µA
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Diotec LL4148.

Diotec
Datasheet0 pages0 years ago
SOS electronic
Datasheet2 pages5 years ago
TME
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant