E-Switch LL1105AF065Q

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.64N Thru-Hole Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life5 Mcycles
MountThrough Hole
Technical
Contact Resistance50 mΩ
Current Rating50 mA
Electrical Life5 Mcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.5 mm

Documents

Download datasheets and manufacturer documentation for E-Switch LL1105AF065Q.

Farnell
Datasheet3 pages16 years ago
Upverter
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page16 years ago

Inventory History

3 month trend:
-1.10%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch LL1105AF065Q.

Related Parts

Descriptions

Descriptions of E-Switch LL1105AF065Q provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.64N Thru-Hole Bag
6 x 6 x 5 mm SPST Top Actuator PC Through Hole Tactile Switch
Tactile Switches Long Life Tact Sw SPST-NO 0.05A 12V
Tactile Sw, Spst, 0.05A, 12Vdc, Solder; Product Range:Ll1105 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:65Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |E-Switch LL1105AF065Q

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life5 Mcycles
MountThrough Hole
Technical
Contact Resistance50 mΩ
Current Rating50 mA
Electrical Life5 Mcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.5 mm

Documents

Download datasheets and manufacturer documentation for E-Switch LL1105AF065Q.

Farnell
Datasheet3 pages16 years ago
Upverter
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant