Opto Images LL10000G

; Color:Green; Forward Current:25mA; Luminous Intensity:1.9mcd; Forward Voltage:3V; External Depth:8mm; External Width:2...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
97K3088 0 ··
element14 APAC
1208884 8 Buy Now »
SGD
3.93 3.93 3.59 3.46 3.46
Farnell
1208884 0 ··
GBP
1.79 1.79 1.45 1.39 1.39
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
LL10000G Contact ··

Descriptions

LED BAR ARRAY, GRN; LED Configuration:Bar Array; LED Colour:10 Green; Forward Voltage:2.1V; Forward Current If:20mA; No. of LEDs:10; Luminous Intensity:3.4mcd; Display Size:25.27mm x 10.16mm; External Depth:8mm; External Length / Height:10.2mm; External Width:25.3mm; Forward Voltage VF Max:3V; Illumination Colour:Green; Lead Spacing:2.54mm; Luminous Intensity Typ:1.9mcd; Luminous Intensity per Segment @ If Typ:1.9mcd; No. of Segments:10; Nom Current If per Segment:10mA; Peak Forward Current:25mA; Row Pitch:7.62mm
element14 APAC
LED BAR ARRAY, GRN; No. of LEDs:10; LED Colour:Green; Current, If Max:25mA; Typ Luminous Intensity:1.9mcd; Voltage, Vf Max:3V; Current, If per Segment Nom:10mA; External Depth:8mm; External Length / Height:10.2mm; Illumination Colour:Green; Lead Spacing:2.54mm; No. of Segments:10; Row Pitch:7.62mm; Typ Luminous Intensity per Segment, @ If:1.9mcd; Width, External:25.3mm
Farnell
; Color:Green; Forward Current:25mA; Luminous Intensity:1.9mcd; Forward Voltage:3V; External Depth:8mm; External Width:25.3mm; Forward Current Max, If:25mA; Lead Spacing:2.54mm; Length/Height, External:10.2mm ;RoHS Compliant: Yes
Newark

Technical Specifications

Forward Voltage 2.1 V
RoHS Compliant
Color Green
REACH SVHC Compliance No SVHC
Size-Height 10.2 mm
Luminous Intensity 3.4 mcd

Documents

Farnell
Datasheet 2 pages 16 years ago

Images


Search for other parts like LL10000 »