HellermannTyton LKC-BLK(100 PACK)

BASE, CABLE TIE MOUNT, PK100; External Length / Height:25mm; Width, External:17mm; Height:13.5mm; Width, Cable Tie Max:8...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24M3397 119 Buy Now »
USD
10.29 7.16 5.70 5.70 5.70
Farnell
1168966 119 Buy Now »
GBP
12.08 11.43 10.83 10.83 10.83
element14 APAC
1168966 141 Buy Now »
SGD
10.97 9.89 9.89 9.89 9.89
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
LKC-BLK(100 PACK) Contact ยทยท

Descriptions

BASE, CABLE TIE MOUNT, PK100; External Length / Height:25mm; Width, External:17mm; Height:13.5mm; Width, Cable Tie Max:8mm; Material:Nylon; Colour:Black; Fixing Hole Diameter:5.5mm; Accessory Type:Cable Tie Mount; Pack Size:100; Width, Cable Tie:9.4mm
Farnell
BASE, CABLE TIE MOUNT, PK100; External Length / Height:25mm; Width, External:17mm; Height:13.5mm; Width, Cable Tie Max:8mm; Material:Nylon; Colour:Black; Fixing Hole Diameter:5.5mm; Accessory Type:Cable Tie Mount; Pack Size:100; ;RoHS Compliant: Yes
Newark
BASE, CABLE TIE MOUNT, PK100; Mounting Hole Dia:5.5mm; Mount Fixing Type:Screw; Mount Material:Nylon; Mount Colour:Black; Accessory Type:Cable Tie Mount; Body Material:Nylon; Cable Tie Width:9.4mm; Cable Tie Width Max:8mm; Colour:Black; External Length / Height:25mm; External Width:17mm; Fixing Hole Diameter:5.5mm; Height:13.5mm; Material:Nylon; Mounting Type:Screw
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 13.5 mm
Material Nylon
Color Black
Mounting Type Screw
RoHS Compliant

Images

Alternate Names

TYTON LKC-BLK(100 PACK)
HELLERMANN LKC-BLK(100 PACK)
HELLERMAN TYTON LKC-BLK(100 PACK)
HELLERMAN LKC-BLK(100 PACK)
HELLERMANN TYTO LKC-BLK(100 PACK)
HELLERMANN TYTON CORPORATION LKC-BLK(100 PACK)
TYTON HELLERMANN LKC-BLK(100 PACK)
Hellermann Tyton Cable Managem LKC-BLK(100 PACK)
HELLERMANN TYTON GMBH LKC-BLK(100 PACK)
HELLERMANTYT LKC-BLK(100 PACK)
HELLERMAN INSULOID LKC-BLK(100 PACK)
HELLERMANN TYTON LTD LKC-BLK(100 PACK)
Hellermann Electric LKC-BLK(100 PACK)
HELLERMANN TYT LKC-BLK(100 PACK)
HTY LKC-BLK(100 PACK)
HELLERMAN X3MET LKC-BLK(100 PACK)
Hellerman Tyton (UK) LKC-BLK(100 PACK)
HELLERMANN FRANCE LKC-BLK(100 PACK)
HELLERMAN ELECTRICS LKC-BLK(100 PACK)
HELLERMAN (BERC LKC-BLK(100 PACK)
HELLERMANN ELECTRONIC PEN LKC-BLK(100 PACK)
TYTON HELLERMANN CORPORATION LKC-BLK(100 PACK)
HellermannTyton - Boots LKC-BLK(100 PACK)
Hellermann Tytan USA LKC-BLK(100 PACK)
HELLERMANNYTON LKC-BLK(100 PACK)
Hellermann LKC-BLK(100 PACK)
Tyton LKC-BLK(100 PACK)

Search for other parts like LKC-BLK(100 »