STMicroelectronics LIS3DSH

Mems Accelerometer, 3-Axis, Digital, X, Y, Z, 2G, 4G, 6G, 8G, 16G, Lga, 3.6 V, 1.71 V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
AxisX, Y, Z
Bandwidth800 Hz
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Output TypeDigital, I2C, SPI
PackagingCut Tape
Resolution2 B
Dimensions
Height1 mm
Length3.15 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS3DSH.

Newark
Datasheet53 pages18 years ago
STMicroelectronics
Datasheet53 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LIS3DSH.

Descriptions

Descriptions of STMicroelectronics LIS3DSH provided by its distributors.

Mems Accelerometer, 3-Axis, Digital, X, Y, Z, 2G, 4G, 6G, 8G, 16G, Lga, 3.6 V, 1.71 V
MEMS digital output motion sensor: ultra low-power high performance 3-axes nano accelerometer
Accelerometer Triple ±2/±4/±6/±8/±16g 1.71V to 3.6V 16-Pin LGA Tray
3-AXIS ACCELEROMETER, DIGITAL, LGA-16
Accelerometer Triple ¡À2g/¡À4g/¡À6g/¡À8g/¡À16g 2.5V 16-Pin LGA Tray
Accelerometer Triple 卤2g/卤4g/卤6g/卤8g/卤16g 2.5V 16-Pin LGA Tray
3-axis accelerometer, ±2g/±4g/±6g/±8g/±16g user selectable full-scale, SPI/I2C digital output, ultra low-power, high performance
Ciiva Crawler
3-AXIS ACCELEROMETER, DIGITAL, LGA-16; MEMS Sensor Output: Digital; Measurement Axis: X, Y, Z; Acceleration Range: ± 2g, ± 4g, ± 6g, ± 8g, ± 16g; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.6V; Sensor Case Style: LGA; No. of Pins: 16Pins; Sensitivity Typ: 0.06mg/digit, 0.12mg/digit, 0.18mg/digit, 0.24mg/digit, 0.73mg/digit; Sensitivity Min: 0.06mg/digit; Sensitivity Max: 0.73mg/digit; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLGA
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
AxisX, Y, Z
Bandwidth800 Hz
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Output TypeDigital, I2C, SPI
PackagingCut Tape
Resolution2 B
Dimensions
Height1 mm
Length3.15 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS3DSH.

Newark
Datasheet53 pages18 years ago
STMicroelectronics
Datasheet53 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant