STMicroelectronics LIS3DHTR

Digital Accelerometer, 3-Axis, 2g/4g/8g/16g, 16-bit, I2C/SPI interfaces, LGA16, STM
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS3DHTR.

Factory Futures

Datasheet42 pages20 years ago

Upverter

element14 APAC

Newark

TME

Inventory History

3 month trend:
-13.99%

CAD Models

Download STMicroelectronics LIS3DHTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsMMA6361LR1
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA T/R
NXP SemiconductorsMMA6331LR1
ACCELEROMETER 4-9G ANALOG 14LGA

Descriptions

Descriptions of STMicroelectronics LIS3DHTR provided by its distributors.

Digital Accelerometer, 3-Axis, 2g/4g/8g/16g, 16-bit, I2C/SPI interfaces, LGA16, STM
MEMS digital output motion sensor ultra low-power high performance 3-axes "nano" accelerometer
LIS3DH Series 3 Axis ±2/±4/±8/±16 g Ultra Low Power Nano" Accelerometer LGA-16"
LIS3DHTR 3-Axis Accelerometer Ic, 1.71 - 3.6 V 16-Pin LGA
Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 16-Pin LGA T/R
Integrated Circuit Accelerometr Analog/Digital; interface I2C/SPI; 16bit; 3-axis; ultra-low-power; temperature sensor; 400kHz/10MHz; 1.71-3.6V; -40+85 deg.C; SMD; LGA16(3x3x1mm)
3-axis MEMS accelerometer, ultra-low-power, ±2g/±4g/±8g/±16g full scale, high-speed I2C/SPI digital output, embedded FIFO, high-performance acceleration sensor, LLGA 16 3x3x1.0 package, LLGA 16 3x3x1.0, RoHS
STMicroelectronics SCT
ACCELEROMETER, 3-AXIS, +/-16G, 16LGA; Acceleration Range:± 2g, ± 4g, ± 8g, ± 16g; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Sensor Case Style:LGA; No. of Pins:16; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Interface Type:I2C, SPI; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Sensitivity Per Axis:12mg/digit; Supply Voltage Range:1.71V to 3.6V
Output Type = Digital / Measurement Axis = X / Measurement Axis = Y / Measurement Axis = Z / Sensitivity = 1 mg/digit / Sensor Type = MEMS Accelerometer / Interfaces = I²C / Interfaces = SPI / Acceleration Range = ±2 g / Acceleration Range = ±4 g / Acceleration Range = ±8 g / Acceleration Range = ±16 g / Supply Current uA = 11 / Resolution bit = 12 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LGA / Pins = 16 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LIS3DH/TR
  • LIS3DHTR.