STMicroelectronics LIS331DLHTR

Accelerometer Triple ¡À2g/¡À4g/¡À8g 2.5V 16-Pin LGA T/R / ACCELEROMETER 2-8G I2C/SPI 16LGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
AxisX, Y, Z
Bandwidth400 Hz
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.16 V
Nominal Supply Current250 µA
Operating Supply Voltage2.5 V
Output TypeDigital, SPI
PackagingTape & Reel (TR)
Resolution2 B
Schedule B8542390000
Dimensions
Depth3 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS331DLHTR.

Upverter
Datasheet38 pages18 years ago
Factory Futures
Datasheet38 pages18 years ago
iiiC
Datasheet38 pages18 years ago

Inventory History

3 month trend:
-58.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LIS331DLHTR.

Related Parts

Descriptions

Descriptions of STMicroelectronics LIS331DLHTR provided by its distributors.

Accelerometer Triple ¡À2g/¡À4g/¡À8g 2.5V 16-Pin LGA T/R / ACCELEROMETER 2-8G I2C/SPI 16LGA
LIS331DLH Series 3 Axis ±2/±4/±8 g 3.6V Digital Output Nano Accelerometer LGA-16
MEMS motion sensor: Ultra low power high performance 3-axis digital accelerometer
Accelerometer Triple ±2/±4/±8g 2.16V to 3.6V 16-Pin LGA T/R
3-axis digital accelerometer, ultra low power operational modes, advanced power saving, smart sleep to wake-up functions, LLGA 16 3x3x1.0, RoHS
STMicroelectronics SCT
ACCELEROMETER, MEMS, 3AXIS, 16LGA; MEMS Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2g, ± 4g, 8g; Supply Voltage
Output Type = Digital / Measurement Axis = Y / Measurement Axis = X / Measurement Axis = Z / Sensitivity = 1 mg/digit / Sensor Type = MEMS Accelerometer / Interfaces = SPI / Interfaces = I²C / Acceleration Range = ±2 g / Acceleration Range = ±4 g / Acceleration Range = ±8 g / Resolution Bit = 16 / Supply Voltage Min. V = 2.2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LGA / Pins = 16 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 1 / Suitable for = Motion-controlled user interfaces>Intelligent power saving for handheld devicesDisplay orientation >Clickdouble-click recognition>Impact recognition and loggingVibration monitoring and compensation / Suitable for = Gaming and virtual reality / Suitable for = Pedometer

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LIS331DLH-TR

Technical Specifications

Physical
Case/PackageLGA
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
AxisX, Y, Z
Bandwidth400 Hz
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.16 V
Nominal Supply Current250 µA
Operating Supply Voltage2.5 V
Output TypeDigital, SPI
PackagingTape & Reel (TR)
Resolution2 B
Schedule B8542390000
Dimensions
Depth3 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS331DLHTR.

Upverter
Datasheet38 pages18 years ago
Factory Futures
Datasheet38 pages18 years ago
iiiC
Datasheet38 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant