STMicroelectronics LIS2DS12

MEMS digital output motion sensor ultra low-power high performance 3-axes "pico" accelerometer
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
AxisX, Y, Z
Max Operating Temperature85 °C
Max Supply Voltage1.98 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Operating Supply Voltage1.8 V
Output TypeDigital

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS2DS12.

element14 APAC
Datasheet68 pages11 years ago
Datasheet69 pages11 years ago
Upverter
Datasheet67 pages11 years ago

Inventory History

3 month trend:
-0.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LIS2DS12.

Descriptions

Descriptions of STMicroelectronics LIS2DS12 provided by its distributors.

MEMS digital output motion sensor ultra low-power high performance 3-axes "pico" accelerometer
Accelerometer Triple ±2g/±4g/±8g/±16g 1.62V to 1.98V 12-Pin LGA Tray
Mems Accelerometers, 2G/4G/8G/16G; Mems Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2G, ± 4G, ± 8G, ± 16G; Supply Voltage Min:1.62V; Supply Voltage Max:1.98V; Sensor Case Style:Lga; No. Of Pins:12Pins Rohs Compliant: Yes |Stmicroelectronics LIS2DS12

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
MountSurface Mount
Technical
AxisX, Y, Z
Max Operating Temperature85 °C
Max Supply Voltage1.98 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Operating Supply Voltage1.8 V
Output TypeDigital

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS2DS12.

element14 APAC
Datasheet68 pages11 years ago
Datasheet69 pages11 years ago
Upverter
Datasheet67 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant