STMicroelectronics LIS2DH12TR

Stmicroelectronics - LIS2DH12TR - 3-AXIS Accelerometer, Digital, LGA-12
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
Contact PlatingGold
MountSurface Mount
Number of Pins12
Technical
AxisX, Y, Z
Bandwidth672 Hz
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Operating Supply Voltage2.5 V
Output TypeDigital
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1 mm
Length2.15 mm
Width2.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS2DH12TR.

Upverter
Datasheet49 pages11 years ago
Datasheet53 pages11 years ago
STMicroelectronics
Datasheet50 pages11 years ago
element14 APAC
Datasheet50 pages11 years ago
Datasheet52 pages11 years ago
Future Electronics
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+12.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LIS2DH12TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics LIS2DH12TR provided by its distributors.

Stmicroelectronics - LIS2DH12TR - 3-AXIS Accelerometer, Digital, LGA-12
2 x 2 x 1 mm 12 Bit ±2g/4g/8g/16g I2C/SPI 3 Axis Digital Accelerometer - LGA-12
MEMS digital output motion sensor: ultra low-power high performance 3-axes femto accelerometer
Accelerometer Triple ±2g/±4g/±8g/±16g 1.71V to 3.6V 12-Pin LGA T/R
Accelerometer Triple ¡À2g/¡À4g/¡À8g/¡À16g 2.5V 12-Pin LGA T/R
Accelerometers 3-axis MEMS accelerometer, ultra-low-power, +/-2g/+/-4g/+/-8g/+/-16g full scale, high
MEMS LowPower 3-Axis Accelerometer LGA12
3-AXIS ACCELEROMETER, DIGITAL, LGA-12; MEMS Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2g, ± 4g, ± 8g, ± 16g; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Sensor Case Style:LGA; No. of Pins:12Pins; Sensitivity Typ:4mg/digit, 8mg/digit, 16mg/digit, 48mg/digit; Sensitivity Min:1mg/digit; Sensitivity Max:192mg/digit; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (17-Dec-2015)
Output Type = Digital / Measurement Axis = X / Measurement Axis = Y / Measurement Axis = Z / Sensitivity = 1 mg/digit / Sensor Type = MEMS Accelerometer / Interfaces = I²C / Interfaces = SPI / Acceleration Range = ±2 g / Acceleration Range = ±4 g / Acceleration Range = ±8 g / Acceleration Range = ±16 g / Supply Current uA = 11 / Resolution bit = 12 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LGA / Pins = 12 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 2 / Height mm = 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LIS2DH12TR.

Technical Specifications

Physical
Case/PackageLGA
Contact PlatingGold
MountSurface Mount
Number of Pins12
Technical
AxisX, Y, Z
Bandwidth672 Hz
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Operating Supply Voltage2.5 V
Output TypeDigital
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1 mm
Length2.15 mm
Width2.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS2DH12TR.

Upverter
Datasheet49 pages11 years ago
Datasheet53 pages11 years ago
STMicroelectronics
Datasheet50 pages11 years ago
element14 APAC
Datasheet50 pages11 years ago
Datasheet52 pages11 years ago
Future Electronics
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant