STMicroelectronics LIS244AL

MEMS motion sensor 2-axis - ±2g Ultracompact Analog Output Accelerometer
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins16
Technical
AxisX, Y
Bandwidth2 kHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current650 µA
Output TypeAnalog, Analog Voltage
Sensitivity (mV/g)140 mV/g
Dimensions
Height1.5 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS244AL.

Future Electronics
Datasheet15 pages18 years ago
Datasheet15 pages18 years ago
Datasheet16 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LIS244AL.

Descriptions

Descriptions of STMicroelectronics LIS244AL provided by its distributors.

MEMS motion sensor 2-axis - ±2g Ultracompact Analog Output Accelerometer
ACCELEROMETER 3.5G ANALOG 16LGA
Accelerometer Dual 2g 3V 16-Pin LGA Tray
ACCELEROMETER, 2 AXIS, LGA-16, 244; No. of Axes:2; Gravity Range:± 2g; Sensitivity:0.42V/g; Current, Supply:0.65mA; Voltage, Supply Min:2.4V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LGA; No. of Pins:16; Base Number:244; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins16
Technical
AxisX, Y
Bandwidth2 kHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current650 µA
Output TypeAnalog, Analog Voltage
Sensitivity (mV/g)140 mV/g
Dimensions
Height1.5 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS244AL.

Future Electronics
Datasheet15 pages18 years ago
Datasheet15 pages18 years ago
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant