Littelfuse LH250301SR

Fuse Block Cart 250V 30A Chassis
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountChassis Mount
Number of Pins2
Technical
Current Rating30 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles1
TerminationScrew
Voltage250 V
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for Littelfuse LH250301SR.

Mouser
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse LH250301SR.

Descriptions

Descriptions of Littelfuse LH250301SR provided by its distributors.

FUSE BLOCK CART 250V 30A CHASSIS
Silicon Protection Circuits Fuse Blocks
BULK / ACS 250V CLASS H BLOCK 30A 1 POLE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
ColorBlack
MountChassis Mount
Number of Pins2
Technical
Current Rating30 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles1
TerminationScrew
Voltage250 V
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for Littelfuse LH250301SR.

Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant