Vishay LH1533AACTR

Relay Ssr 50MA 1.4V Dc-in 0.09A 350V Ac/dc-out 8-PIN PDIP SMD T/r
Datasheet

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Input Current50 mA
Isolation Voltage5.3 kV
Load Current90 mA
Max Input Current50 mA
Max Input Voltage1.4 V
Max Operating Temperature85 °C
Max Output Current90 mA
Max Output Voltage350 V
Min Operating Temperature-40 °C
Output Current90 mA
PackagingTape & Reel (TR)
Relay TypeRelay
Resistance28 Ω
TerminationGull Wing
Throw ConfigurationDPST

Documents

Download datasheets and manufacturer documentation for Vishay LH1533AACTR.

_legacy Avnet
Datasheet5 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay LH1533AACTR.

Related Parts

Descriptions

Descriptions of Vishay LH1533AACTR provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.09A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
DUAL TRANSISTOR OUTPUT SOLID STATE RELAY 5300 V ISOLATION-MAX
Solid State Relays - PCB Mount Dual Normally Open Form 1A 350V
SOLID STATE RELAY DUAL 1 FORM A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Input Current50 mA
Isolation Voltage5.3 kV
Load Current90 mA
Max Input Current50 mA
Max Input Voltage1.4 V
Max Operating Temperature85 °C
Max Output Current90 mA
Max Output Voltage350 V
Min Operating Temperature-40 °C
Output Current90 mA
PackagingTape & Reel (TR)
Relay TypeRelay
Resistance28 Ω
TerminationGull Wing
Throw ConfigurationDPST

Documents

Download datasheets and manufacturer documentation for Vishay LH1533AACTR.

_legacy Avnet
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago