Nichicon LGY2Z152MELB

Cap Alum 1500UF 20% 180V Snap

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 mF
Leakage Current1.55 mA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current2.5 A
TerminationSnap in
Tolerance20 %
Voltage Rating180 V
Voltage Rating (DC)180 V
Dimensions
Diameter30 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10 mm
Length50 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LGY2Z152MELB.

Descriptions

Descriptions of Nichicon LGY2Z152MELB provided by its distributors.

CAP ALUM 1500UF 20% 180V SNAP
OEMs, CMs ONLY (NO BROKERS)
GY SNAPIN 1500UF 180V 30X50

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 mF
Leakage Current1.55 mA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current2.5 A
TerminationSnap in
Tolerance20 %
Voltage Rating180 V
Voltage Rating (DC)180 V
Dimensions
Diameter30 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10 mm
Length50 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant