Nichicon LGY1H153MELC50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 50V 15000muF ±20% 1.378Dia 35.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance15 mF
FeaturesGeneral Purpose
Leakage Current2.59 mA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current3.8 A
Ripple Current (AC)3.8 A
Schedule B8532220040
TerminationSnap in
Tolerance20 %
Voltage Rating50 V
Dimensions
Diameter35 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGY1H153MELC50.

Nichicon SCT
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-14.89%

Alternate Parts

Price @ 1000
$ 4.261
$ 4.134
$ 4.134
Stock
7,613
4,839
4,839
Authorized Distributors
5
7
7
Capacitance
15 mF
15 mF
15 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
3.8 A
4.77 A
4.77 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LGY1H153MELC50.

Related Parts

Descriptions

Descriptions of Nichicon LGY1H153MELC50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 50V 15000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 15000uF 50V 20% (35 X 50mm) Snap-In 10mm 3800mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor- Snap In, 50volts, 15000uF, Long Life Assurance | Nichicon LGY1H153MELC50

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance15 mF
FeaturesGeneral Purpose
Leakage Current2.59 mA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current3.8 A
Ripple Current (AC)3.8 A
Schedule B8532220040
TerminationSnap in
Tolerance20 %
Voltage Rating50 V
Dimensions
Diameter35 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGY1H153MELC50.

Nichicon SCT
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant