Nichicon LGX2G271MELZ50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 400V 270muF ±20% 0.866Dia 22.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance270 µF
Leakage Current980 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current1.23 A
Ripple Current (AC)1.23 A
TerminationSnap in
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter22 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGX2G271MELZ50.

Nichicon SCT
Datasheet3 pages4 years ago
TME
Datasheet3 pages14 years ago
_legacy Avnet
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-16.24%

Alternate Parts

Price @ 1000
$ 3.154
$ 3.25
Stock
207
4,100
Authorized Distributors
4
5
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
3000 hours
Ripple Current
1.23 A
1.68 A
Height - Seated (Max)
51.9938 mm
50.0126 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LGX2G271MELZ50.

Related Parts

Descriptions

Descriptions of Nichicon LGX2G271MELZ50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 400V 270muF ±20% 0.866Dia 22.00mm
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 270 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/Bulk |Nichicon LGX2G271MELZ50

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance270 µF
Leakage Current980 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current1.23 A
Ripple Current (AC)1.23 A
TerminationSnap in
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter22 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGX2G271MELZ50.

Nichicon SCT
Datasheet3 pages4 years ago
TME
Datasheet3 pages14 years ago
_legacy Avnet
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant