Nichicon LGU2W121MELZ

Cap Aluminum Lytic 120uF 450V 20% (22 X 40mm) Snap-In 10mm 800mA 3000h 105Ž Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance120 µF
Dissipation Factor0.2 %
FeaturesGeneral Purpose
Leakage Current580 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current800 mA
Ripple Current (AC)800 mA
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter22 mm
Height40 mm
Height - Seated (Max)21.9964 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGU2W121MELZ.

Factory Futures
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+245%

Alternate Parts

Price @ 1000
$ 2.19
$ 1.98
$ 1.98
Stock
463
727
727
Authorized Distributors
7
3
3
Capacitance
120 µF
120 µF
120 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.382 Ω
1.382 Ω
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
800 mA
720 mA
720 mA
Height - Seated (Max)
21.9964 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LGU2W121MELZ.

Related Parts

Descriptions

Descriptions of Nichicon LGU2W121MELZ provided by its distributors.

Cap Aluminum Lytic 120uF 450V 20% (22 X 40mm) Snap-In 10mm 800mA 3000h 105Ž Bulk
GU Series 120 uF 450 V 105°C Ø22 x 40 mm Snap-In Aluminum Electrolytic Cap
Capacitor Aluminum Electrolytic Cap 120uF 450V 20% Temp.105 Snap-In 22X40mm | Nichicon LGU2W121MELZ

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance120 µF
Dissipation Factor0.2 %
FeaturesGeneral Purpose
Leakage Current580 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current800 mA
Ripple Current (AC)800 mA
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter22 mm
Height40 mm
Height - Seated (Max)21.9964 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGU2W121MELZ.

Factory Futures
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant