Nichicon LGU2C222MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 2200muF ±20% 1.378Dia 35.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance2.2 mF
FeaturesGeneral Purpose
Leakage Current1.77 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current3.5 A
Ripple Current (AC)3.5 A
Schedule B8532220040
TerminationSnap in
Tolerance20 %
Voltage160 V
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Diameter35 mm
Height45 mm
Height - Seated (Max)35.0012 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGU2C222MELC.

Factory Futures
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+2.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LGU2C222MELC.

Related Parts

Descriptions

Descriptions of Nichicon LGU2C222MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 2200muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 2200uF 160V 20% (35 X 45mm) Snap-In 10mm 3500mA 3000h 105°C Bulk
Capacitor Aluminum Electrolytic, Snap In Terminal, 160volts, 2200uF, LGU Series | Nichicon LGU2C222MELC

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance2.2 mF
FeaturesGeneral Purpose
Leakage Current1.77 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current3.5 A
Ripple Current (AC)3.5 A
Schedule B8532220040
TerminationSnap in
Tolerance20 %
Voltage160 V
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Diameter35 mm
Height45 mm
Height - Seated (Max)35.0012 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGU2C222MELC.

Factory Futures
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant