Nichicon LGU1V103MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 10000muF ±20% 0.984Dia 25.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 mF
FeaturesGeneral Purpose
Leakage Current1.77 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current3.05 A
Ripple Current (AC)3.05 A
Schedule B8532220040
TerminationSnap in
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter25 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGU1V103MELA.

Future Electronics
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
Factory Futures
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-11.70%

Alternate Parts

Price @ 1000
$ 2.121
$ 2.45
$ 2.45
Stock
50,477
13,657
13,657
Authorized Distributors
10
12
12
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
40 mΩ
40 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.05 A
3.2 A
3.2 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LGU1V103MELA.

Related Parts

Descriptions

Descriptions of Nichicon LGU1V103MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 10000muF ±20% 0.984Dia 25.00mm
GU Series 35 V 10,000 uF ±20% Snap-in Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 10000uF 35V 20% (25 X 45mm) Snap-In 10mm 3050mA 3000h 105°C Bulk
Capacitor Aluminum Electrolytic, Snap In Terminal, 35volts, 10000uF, LGU Series | Nichicon LGU1V103MELA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 mF
FeaturesGeneral Purpose
Leakage Current1.77 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current3.05 A
Ripple Current (AC)3.05 A
Schedule B8532220040
TerminationSnap in
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter25 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGU1V103MELA.

Future Electronics
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
Factory Futures
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant