Nichicon LGU1J182MELZ

Cap Aluminum Lytic 1800uF 63V 20% (22 X 30mm) Snap-In 10mm 1580mA 3000h 105C Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.8 mF
FeaturesGeneral Purpose
Leakage Current1.01 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.58 A
Ripple Current (AC)1.58 A
TerminationSnap in
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter22 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGU1J182MELZ.

Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LGU1J182MELZ.

Related Parts

Descriptions

Descriptions of Nichicon LGU1J182MELZ provided by its distributors.

Cap Aluminum Lytic 1800uF 63V 20% (22 X 30mm) Snap-In 10mm 1580mA 3000h 105C Bulk
Capacitor,1.8Mf,63Vdc,20-% Tol,20+% Tol |Nichicon LGU1J182MELZ
105degC Standard Snap-in Terminal Type, 1800 μ F, 63 V, -40 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.8 mF
FeaturesGeneral Purpose
Leakage Current1.01 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.58 A
Ripple Current (AC)1.58 A
TerminationSnap in
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter22 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGU1J182MELZ.

Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant