Osram LGQ971

Single Color LED, Green, Colorless Diffused, 1mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength570 nm
Forward Current20 mA
Forward Voltage2.2 V
Lens StyleColorless, Diffused, Rectangular
Luminous Flux75 mlm
Luminous Intensity10 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Power Dissipation65 mW
Reverse Voltage12 V
Test Current20 mA
Viewing Angle160 °
Wavelength570 nm
Dimensions
Depth900 µm
Length1.7 mm

Documents

Download datasheets and manufacturer documentation for Osram LGQ971.

element14 APAC
Datasheet20 pages11 years ago
Farnell
Datasheet13 pages24 years ago
Datasheet43 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Osram LGQ971.

Descriptions

Descriptions of Osram LGQ971 provided by its distributors.

Single Color LED, Green, Colorless Diffused, 1mm
LED, 570nm (green), 2.5 lm/W, 2.2V @20mA typ, 1.6x0.8mm, SMD
French Electronic Distributor since 1988
LED, SMD, GREEN; Bulb Size:0.9mm x 1.1mm; LED Colour:Green; Luminous Intensity:10mcd; Viewing Angle:160°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:570nm; SVHC:No SVHC (20-Jun-2011); Beam Pattern:Conical; Current If @ Vf:20mA; Current If Luminous Intensity:20mA; Dominant Wavelength:570nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.2V; LED Type:Standard; Luminous Intensity Typ:10mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:0603; Package / Case:0603; Peak Forward Current:25mA; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • OSRAM Opto Semiconductors Inc
  • OSRAM Lighting Systems
  • ams-OSRAM USA Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM SYLVANIA Inc
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • Ams Osram Group
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • OSRAMS
  • OSRAM Group

Technical Specifications

Physical
Case/Package0603
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength570 nm
Forward Current20 mA
Forward Voltage2.2 V
Lens StyleColorless, Diffused, Rectangular
Luminous Flux75 mlm
Luminous Intensity10 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Power Dissipation65 mW
Reverse Voltage12 V
Test Current20 mA
Viewing Angle160 °
Wavelength570 nm
Dimensions
Depth900 µm
Length1.7 mm

Documents

Download datasheets and manufacturer documentation for Osram LGQ971.

element14 APAC
Datasheet20 pages11 years ago
Farnell
Datasheet13 pages24 years ago
Datasheet43 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant