Nichicon LGNW6151MELA30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 150muF ±20% 0.984Dia 25.00mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
FeaturesGeneral Purpose
Leakage Current750 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current840 mA
Ripple Current (AC)840 mA
TerminationSnap in
Tolerance20 %
Voltage Rating420 V
Voltage Rating (DC)420 V
Dimensions
Diameter25 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGNW6151MELA30.

Nichicon SCT
Datasheet4 pages4 years ago

Inventory History

3 month trend:
-61.05%

Alternate Parts

Price @ 1000
$ 2.14
$ 2.1
$ 2.1
Stock
9,581
79
79
Authorized Distributors
3
3
3
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
840 mA
900 mA
900 mA
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LGNW6151MELA30.

Related Parts

Descriptions

Descriptions of Nichicon LGNW6151MELA30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 150muF ±20% 0.984Dia 25.00mm
Capacitor: electrolytic; SNAP-IN; 150uF; 420V; -25+105 deg.C; 20%
105degC Smaller-sized Snap-in Terminal Type, 150 μ F, 420 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/Bulk |Nichicon LGNW6151MELA30

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
FeaturesGeneral Purpose
Leakage Current750 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current840 mA
Ripple Current (AC)840 mA
TerminationSnap in
Tolerance20 %
Voltage Rating420 V
Voltage Rating (DC)420 V
Dimensions
Diameter25 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGNW6151MELA30.

Nichicon SCT
Datasheet4 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant