Nichicon LGN2G101MELZ25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 100muF ±20% 0.866Dia 22.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.15 %
FeaturesGeneral Purpose
Leakage Current600 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current680 mA
Ripple Current (AC)680 mA
Schedule B8532220040
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGN2G101MELZ25.

TME
Datasheet4 pages14 years ago
Nichicon SCT
Datasheet4 pages4 years ago
Newark
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Future Electronics
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-32.83%

Alternate Parts

Price @ 1000
$ 1.518
$ 1.58
$ 1.58
Stock
12,896
5,582
5,582
Authorized Distributors
11
8
8
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
680 mA
1.02 A
1.02 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LGN2G101MELZ25.

Related Parts

Descriptions

Descriptions of Nichicon LGN2G101MELZ25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 100muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 680mA 3000h 105°C Bulk
GN Series 100 uF 400 V 105°C Ø22 x 25 mm Snap-In Aluminum Electrolytic Cap
Capacitor Aluminum Electrolytic, Snap In 420volts, 270uF, Small Form Factor | Nichicon LGN2G101MELZ25
CAPACITOR ALUM ELECT, 100UF, 400V, 20%, CAN; Product Range:NICHICON - GN Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Series:GN ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.15 %
FeaturesGeneral Purpose
Leakage Current600 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current680 mA
Ripple Current (AC)680 mA
Schedule B8532220040
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGN2G101MELZ25.

TME
Datasheet4 pages14 years ago
Nichicon SCT
Datasheet4 pages4 years ago
Newark
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Future Electronics
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant