Nichicon LGL2W151MELZ30

Cap Aluminum Lytic 150uF 450V 20% (22 X 30mm) Snap-In 10mm 740mA 2000h 105C Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
MountThrough Hole
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor0.2 %
FeaturesGeneral Purpose
Leakage Current770 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current740 mA
Ripple Current (AC)740 mA
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter22 mm
Height30 mm
Height - Seated (Max)21.9964 mm
Lead Pitch10.0076 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGL2W151MELZ30.

TME
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages2 years ago
Nichicon SCT
Datasheet2 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.83
$ 3.195
$ 3.195
Stock
6,931
7,382
7,382
Authorized Distributors
7
4
4
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
740 mA
910 mA
910 mA
Height - Seated (Max)
21.9964 mm
32.512 mm
32.512 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LGL2W151MELZ30.

Related Parts

Descriptions

Descriptions of Nichicon LGL2W151MELZ30 provided by its distributors.

Cap Aluminum Lytic 150uF 450V 20% (22 X 30mm) Snap-In 10mm 740mA 2000h 105C Bulk
LGL Series 450 V 150 uF 105°C 2 K Hrs Snap In Aluminum Electrolytic Capacitor
Capacitor Alum Elect, 150Uf, 450V, 20%, Can; Capacitance:150Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:500 Hours @ 85°C; Polarity:Polar; Product Diameter:22Mmrohs Compliant: Yes |Nichicon LGL2W151MELZ30

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageAluminum
MountThrough Hole
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor0.2 %
FeaturesGeneral Purpose
Leakage Current770 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current740 mA
Ripple Current (AC)740 mA
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter22 mm
Height30 mm
Height - Seated (Max)21.9964 mm
Lead Pitch10.0076 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGL2W151MELZ30.

TME
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages2 years ago
Nichicon SCT
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant