Lattice Semiconductor LFXP6C-4QN208I

FPGA LatticeXP Family 6000 Cells 360MHz 130nm (CMOS) Technology 1.8V/2.5V/3.3V 208-Pin PQFP
Datasheet

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency360 MHz
Max Frequency360 MHz
Max Operating Temperature100 °C
Max Supply Voltage3.465 V
Memory Size11.9 kB
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Number of Gates2
Number of I/Os142
Number of Logic Blocks (LABs)750
Number of Logic Elements/Cells6000
Operating Supply Voltage1.8 V
RAM Size9 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP6C-4QN208I.

SHENGYU ELECTRONICS
Datasheet130 pages13 years ago
Verical
Datasheet130 pages16 years ago
Jameco
Datasheet129 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFXP6C-4QN208I.

Descriptions

Descriptions of Lattice Semiconductor LFXP6C-4QN208I provided by its distributors.

FPGA LatticeXP Family 6000 Cells 360MHz 130nm (CMOS) Technology 1.8V/2.5V/3.3V 208-Pin PQFP
Complex Programmable Logic Devices - CPLDs 5.8K LUTs 142 IO 1.8 /2.5/3.3V -4 Spd I
1.8V V 4.1mm mm 11.9kB B FPGAs XP Series 360MHz MHz 208-BFQFP 0.5mm mm 208
5.8K LUTS, 142 I/O, 1.8/2.5/3.3V, -4 SPEED, IND<AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency360 MHz
Max Frequency360 MHz
Max Operating Temperature100 °C
Max Supply Voltage3.465 V
Memory Size11.9 kB
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Number of Gates2
Number of I/Os142
Number of Logic Blocks (LABs)750
Number of Logic Elements/Cells6000
Operating Supply Voltage1.8 V
RAM Size9 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP6C-4QN208I.

SHENGYU ELECTRONICS
Datasheet130 pages13 years ago
Verical
Datasheet130 pages16 years ago
Jameco
Datasheet129 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago