Lattice Semiconductor LFXP3C-4T144C

FPGA LatticeXP Family 3000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Max Frequency360 MHz
Max Operating Temperature85 °C
Memory Size8.3 kB
Min Operating Temperature0 °C
Number of I/Os100
Number of Logic Blocks (LABs)375
Number of Logic Elements/Cells3000
Operating Supply Voltage1.8 V
RAM Size6.8 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP3C-4T144C.

SHENGYU ELECTRONICS
Datasheet130 pages13 years ago
Mouser
Datasheet130 pages16 years ago
Jameco
Datasheet129 pages17 years ago

Alternate Parts

Price @ 1000
$ 13.5
$ 13.5
Stock
6,388
204,754
204,754
Authorized Distributors
0
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
375
3000
3000
Number of Logic Elements/Cells
3000
3000
3000
Number of I/Os
100
145
145
Number of Gates
-
-
-
RAM Size
6.8 kB
6.8 kB
6.8 kB
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.465 V
3.465 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFXP3C-4T144C.

Descriptions

Descriptions of Lattice Semiconductor LFXP3C-4T144C provided by its distributors.

FPGA LatticeXP Family 3000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Complex Programmable Logic Devices - CPLDs 3.1K LUTs, 100 I/O 1.8/2.5/3.3V, -4 Spd
IC,LFXP3C-4T144C,3.1K LUTS, 10 0 I/O, 1.8/2.5/3.3V, -4 SPEED

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP3-C-4T144C
  • LFXP3C4T144C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Max Frequency360 MHz
Max Operating Temperature85 °C
Memory Size8.3 kB
Min Operating Temperature0 °C
Number of I/Os100
Number of Logic Blocks (LABs)375
Number of Logic Elements/Cells3000
Operating Supply Voltage1.8 V
RAM Size6.8 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP3C-4T144C.

SHENGYU ELECTRONICS
Datasheet130 pages13 years ago
Mouser
Datasheet130 pages16 years ago
Jameco
Datasheet129 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago