Lattice Semiconductor LFXP20C-5F388C

FPGA LatticeXP Family 20000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins388
Technical
Max Frequency400 MHz
Max Operating Temperature85 °C
Memory Size59.4 kB
Min Operating Temperature0 °C
Number of Gates4
Number of I/Os268
Number of Logic Blocks (LABs)2500
Number of Logic Elements/Cells20000
Operating Supply Voltage1.8 V
RAM Size49.5 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP20C-5F388C.

SHENGYU ELECTRONICS
Datasheet130 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFXP20C-5F388C.

Descriptions

Descriptions of Lattice Semiconductor LFXP20C-5F388C provided by its distributors.

FPGA LatticeXP Family 20000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray
Complex Programmable Logic Devices - CPLDs 19.7K LUTs 268 IO 1. 8/2.5/3.3V -5 Spd
IC FPGA 268 I/O 388FBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP20-C-5F388C

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins388
Technical
Max Frequency400 MHz
Max Operating Temperature85 °C
Memory Size59.4 kB
Min Operating Temperature0 °C
Number of Gates4
Number of I/Os268
Number of Logic Blocks (LABs)2500
Number of Logic Elements/Cells20000
Operating Supply Voltage1.8 V
RAM Size49.5 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP20C-5F388C.

SHENGYU ELECTRONICS
Datasheet130 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago