Lattice Semiconductor LFX500B05F900C

Field Programmable Gate Arrays - FPGAs .
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
LFX500B05F900CYes
>1wk

Technical Specifications

Physical
Number of Pins900
Technical
Max Operating Temperature85 °C
Memory Size37 kB
Min Operating Temperature0 °C
Number of I/Os336
Number of Logic Blocks (LABs)7056
Number of Logic Elements/Cells7056
Operating Supply Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFX500B05F900C.

Mouser
Datasheet115 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFX500B05F900C.

Descriptions

Descriptions of Lattice Semiconductor LFX500B05F900C provided by its distributors.

Field Programmable Gate Arrays - FPGAs .

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFX500B-05F900C

Technical Specifications

Physical
Number of Pins900
Technical
Max Operating Temperature85 °C
Memory Size37 kB
Min Operating Temperature0 °C
Number of I/Os336
Number of Logic Blocks (LABs)7056
Number of Logic Elements/Cells7056
Operating Supply Voltage2.5 V

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFX500B05F900C.

Mouser
Datasheet115 pages23 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago