Lattice Semiconductor LFSCM3GA80EP1-6FCN1152I

Field Programmable Gate Arrays - FPGAs 80.1K LUTs MACO SERD ES 1.2V -6 Spd I
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Number of Pins1152
Technical
Max Frequency700 MHz
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of I/Os660
Number of Logic Blocks (LABs)20000
Number of Logic Elements/Cells80000
Operating Supply Voltage1.2 V
RAM Size710 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFSCM3GA80EP1-6FCN1152I.

SHENGYU ELECTRONICS
Datasheet244 pages12 years ago
Mouser
Datasheet238 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFSCM3GA80EP1-6FCN1152I.

Descriptions

Descriptions of Lattice Semiconductor LFSCM3GA80EP1-6FCN1152I provided by its distributors.

Field Programmable Gate Arrays - FPGAs 80.1K LUTs MACO SERD ES 1.2V -6 Spd I
FPGA 308 CLBS 80000 GATES 1000 MHz CBGA1152
IC FPGA 660 I/O 1152FCBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Number of Pins1152
Technical
Max Frequency700 MHz
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of I/Os660
Number of Logic Blocks (LABs)20000
Number of Logic Elements/Cells80000
Operating Supply Voltage1.2 V
RAM Size710 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFSCM3GA80EP1-6FCN1152I.

SHENGYU ELECTRONICS
Datasheet244 pages12 years ago
Mouser
Datasheet238 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago