Lattice Semiconductor LFSCM3GA25EP1-6FN900C

FPGA LatticeSCM Family 25000 Cells 90nm (CMOS) Technology 1.2V 900-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins900
Technical
Max Frequency700 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of I/Os378
Number of Logic Blocks (LABs)6250
Number of Logic Elements/Cells25000
RAM Size240 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFSCM3GA25EP1-6FN900C.

SHENGYU ELECTRONICS
Datasheet244 pages12 years ago
Mouser
Datasheet238 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFSCM3GA25EP1-6FN900C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFSCM3GA25EP1-6FN900C provided by its distributors.

FPGA LatticeSCM Family 25000 Cells 90nm (CMOS) Technology 1.2V 900-Pin FBGA
Field Programmable Gate Arrays - FPGAs 25.4K LUTs MACO 3G SERDES 1.2V -6 Spd
FPGA 104 CLBS 25000 GATES 1000 MHz PBGA900

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins900
Technical
Max Frequency700 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of I/Os378
Number of Logic Blocks (LABs)6250
Number of Logic Elements/Cells25000
RAM Size240 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFSCM3GA25EP1-6FN900C.

SHENGYU ELECTRONICS
Datasheet244 pages12 years ago
Mouser
Datasheet238 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago