Lattice Semiconductor LFSCM3GA25EP1-6F900C

FPGA - Field Programmable Gate Array 25.4K LUTs MACO 3G SERDES 1.2V -6 Spd
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins900
Technical
Max Frequency700 MHz
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os378
Number of Logic Blocks (LABs)6250
Number of Logic Elements/Cells25000
Operating Supply Voltage1.2 V
RAM Size240 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFSCM3GA25EP1-6F900C.

SHENGYU ELECTRONICS
Datasheet244 pages12 years ago
Mouser
Datasheet238 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFSCM3GA25EP1-6F900C.

Descriptions

Descriptions of Lattice Semiconductor LFSCM3GA25EP1-6F900C provided by its distributors.

FPGA - Field Programmable Gate Array 25.4K LUTs MACO 3G SERDES 1.2V -6 Spd
IC FPGA 378 I/O 900FBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins900
Technical
Max Frequency700 MHz
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os378
Number of Logic Blocks (LABs)6250
Number of Logic Elements/Cells25000
Operating Supply Voltage1.2 V
RAM Size240 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFSCM3GA25EP1-6F900C.

SHENGYU ELECTRONICS
Datasheet244 pages12 years ago
Mouser
Datasheet238 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago