Lattice Semiconductor LFSCM3GA115EP1-5FCN1704C

IC FPGA 942 I/o 1704FCBGA
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Number of Pins1704
Technical
Max Frequency700 MHz
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os942
Number of Logic Blocks (LABs)28750
Number of Logic Elements/Cells115000
Operating Supply Voltage1.2 V
RAM Size975 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFSCM3GA115EP1-5FCN1704C.

SHENGYU ELECTRONICS
Datasheet244 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFSCM3GA115EP1-5FCN1704C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFSCM3GA115EP1-5FCN1704C provided by its distributors.

IC FPGA 942 I/O 1704FCBGA
115.2K LUTs 942 I/O MACO SERDES 1.2V -5 Speed

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Number of Pins1704
Technical
Max Frequency700 MHz
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os942
Number of Logic Blocks (LABs)28750
Number of Logic Elements/Cells115000
Operating Supply Voltage1.2 V
RAM Size975 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFSCM3GA115EP1-5FCN1704C.

SHENGYU ELECTRONICS
Datasheet244 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago