Littelfuse LFH604003C

LFH604003C - Littelfuse 600V CLASS H BLOCK 400A 3 POLE AMP Size: 400, Voltage: 600VAC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountDIN Rail
Technical
Current Rating400 A
Illumination TypeIlluminated
Number of Circuits3
Number of Poles3
PackagingBulk
TerminationLug
Voltage600 V
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for Littelfuse LFH604003C.

Fuses Unlimited
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse LFH604003C.

Descriptions

Descriptions of Littelfuse LFH604003C provided by its distributors.

LFH604003C - Littelfuse 600V CLASS H BLOCK 400A 3 POLE AMP Size: 400, Voltage: 600VAC
FUSE BLOCK CART 600V 400A DIN
FUSE BLOCK - H 600VAC 400A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
ColorBlack
MountDIN Rail
Technical
Current Rating400 A
Illumination TypeIlluminated
Number of Circuits3
Number of Poles3
PackagingBulk
TerminationLug
Voltage600 V
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for Littelfuse LFH604003C.

Fuses Unlimited
Datasheet6 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant