Orion LFGS120FHD

Fan filter; high density; fan guard size: 120mm; for LFG120 , LFG120B, LFGS120, OA109LFG, OA109LFGS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion LFGS120FHD.

Orion
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion LFGS120FHD.

Descriptions

Descriptions of Orion LFGS120FHD provided by its distributors.

Fan filter; high density; fan guard size: 120mm; for LFG120 , LFG120B, LFGS120, OA109LFG, OA109LFGS
Orion Fans LFGS120FHD High-Density Foam Filter, Cleanable, 45 PPI, 112x112x12.7mm, Gray, FHD Series
120mm Reusable Filters High Density Foam Black Slide Type
Fan Filter Media, 112 X 112 X 12.7Mm; Fan Frame Size:120Mm; Filter Material:Pu (Polyurethane) Foam; Product Range:- Rohs Compliant: Yes |Orion Fans LFGS120FHD
FILTER, HD FOAM 120MM 112X112MM

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFGS120FHD.

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion LFGS120FHD.

Orion
Datasheet1 page6 years ago