FAN FINGER GUARD, 280MM, ABS/NYLON; Fan Guard Type: Plastic; For Use With: 280mm Axial Fans; Fixing Centers: 306mm; Color / Finish: -; Product Range: -; Fan Frame Size: 280mm 91AH9528
ABS Resin - flame resistant UL94V-0, with UV protection. Vents with screens at 45-degree angle. Includes high foam sealing edge - protection grade IP44-IP54. Snap-fit or screw mount.