Orion LFG120B

Fan Accessory, Filter Kit for 120mm Fan, Louvered, 148.5 x 148.5mm, Black | Orion Fans LFG120B
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialABS, Resin
Dimensions
Length120 mm

Documents

Download datasheets and manufacturer documentation for Orion LFG120B.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page10 years ago
Future Electronics
Datasheet84 pages13 years ago

Inventory History

3 month trend:
-4.38%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion LFG120B.

Descriptions

Descriptions of Orion LFG120B provided by its distributors.

Fan Accessory, Filter Kit for 120mm Fan, Louvered,148.5 x 148.5mm, Black | Orion Fans LFG120B
Orion Fans LFG120B Louvre Fan Guard/Filter Kit, ABS Resin, Screened Vent, 120mm, Black
Fan Finger Guard, 120Mm, Abs/Nylon; Fan Guard Type:Plastic; For Use With:120Mm Axial Fans; Fixing Centers:131Mm; Color/Finish:-; Product Range:-; Fan Frame Size:120Mm Rohs Compliant: Yes |Orion Fans LFG120B
ABS Resin - flame resistant UL94V-0, with UV protection. Vents with screens at 45-degree angle. Includes high foam sealing edge - protection grade IP44-IP54.

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFG120B.

Technical Specifications

Physical
ColorBlack
MaterialABS, Resin
Dimensions
Length120 mm

Documents

Download datasheets and manufacturer documentation for Orion LFG120B.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page10 years ago
Future Electronics
Datasheet84 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP44
RoHSCompliant