Lattice Semiconductor LFECP33E-4FN484C

Field Programmable Gate Arrays - FPGAs 32.8K LUTs Pb-Free
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins484
Technical
Max Frequency378 MHz
Max Operating Temperature85 °C
Memory Size78.6 kB
Min Operating Temperature0 °C
Number of I/Os360
Number of Logic Blocks (LABs)4096
Number of Logic Elements/Cells32800
Operating Supply Voltage1.2 V
RAM Size53 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFECP33E-4FN484C.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet159 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFECP33E-4FN484C.

Descriptions

Descriptions of Lattice Semiconductor LFECP33E-4FN484C provided by its distributors.

Field Programmable Gate Arrays - FPGAs 32.8K LUTs Pb-Free
IC FPGA 360 I/O 484FPBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFECP33E4FN484C

Technical Specifications

Physical
MountSurface Mount
Number of Pins484
Technical
Max Frequency378 MHz
Max Operating Temperature85 °C
Memory Size78.6 kB
Min Operating Temperature0 °C
Number of I/Os360
Number of Logic Blocks (LABs)4096
Number of Logic Elements/Cells32800
Operating Supply Voltage1.2 V
RAM Size53 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFECP33E-4FN484C.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet159 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago