Lattice Semiconductor LFECP20E-5F672C

FPGA LatticeECP Family 19700 Cells 420MHz 130nm Technology 1.2V 672-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins672
Technical
Max Frequency420 MHz
Max Operating Temperature85 °C
Memory Size62.9 kB
Min Operating Temperature0 °C
Number of Gates19700
Number of I/Os400
Number of Logic Blocks (LABs)2464
Number of Logic Elements/Cells19700
Operating Supply Voltage1.2 V
RAM Size53 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFECP20E-5F672C.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet159 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFECP20E-5F672C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFECP20E-5F672C provided by its distributors.

FPGA LatticeECP Family 19700 Cells 420MHz 130nm Technology 1.2V 672-Pin FBGA
FPGA 2464 CLBS 420 MHz PBGA672
Field Programmable Gate Arrays - FPGAs 19.7 LUT, 496 I/O

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFECP20E5F672C

Technical Specifications

Physical
MountSurface Mount
Number of Pins672
Technical
Max Frequency420 MHz
Max Operating Temperature85 °C
Memory Size62.9 kB
Min Operating Temperature0 °C
Number of Gates19700
Number of I/Os400
Number of Logic Blocks (LABs)2464
Number of Logic Elements/Cells19700
Operating Supply Voltage1.2 V
RAM Size53 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFECP20E-5F672C.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet159 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago