Lattice Semiconductor LFECP10E-4FN256C

FPGA LatticeECP Family 10200 Cells 378MHz 130nm Technology 1.2V 256-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency378 MHz
Max Operating Temperature85 °C
Memory Size39.6 kB
Min Operating Temperature0 °C
Number of Gates10200
Number of I/Os195
Number of Logic Blocks (LABs)1280
Number of Logic Elements/Cells10200
Operating Supply Voltage1.2 V
RAM Size34.5 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFECP10E-4FN256C.

SHENGYU ELECTRONICS
Datasheet163 pages11 years ago
Mouser
Datasheet159 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFECP10E-4FN256C.

Descriptions

Descriptions of Lattice Semiconductor LFECP10E-4FN256C provided by its distributors.

FPGA LatticeECP Family 10200 Cells 378MHz 130nm Technology 1.2V 256-Pin FBGA
1.2V V 2.1mm mm 39.6kB B FPGAs ECP Series 256-BGA 1mm mm 256
Field Programmable Gate Arrays - FPGAs 10.2K LUTs Pb-Free

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFECP10E4FN256C

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency378 MHz
Max Operating Temperature85 °C
Memory Size39.6 kB
Min Operating Temperature0 °C
Number of Gates10200
Number of I/Os195
Number of Logic Blocks (LABs)1280
Number of Logic Elements/Cells10200
Operating Supply Voltage1.2 V
RAM Size34.5 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFECP10E-4FN256C.

SHENGYU ELECTRONICS
Datasheet163 pages11 years ago
Mouser
Datasheet159 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago