Lattice Semiconductor LFEC6E-5T144C

1.2V V 1.6mm mm 14.6kB B FPGAs EC Series 144-LQFP 0.5mm mm 144
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Max Frequency420 MHz
Max Operating Temperature85 °C
Memory Size14.6 kB
Min Operating Temperature0 °C
Number of Gates6100
Number of I/Os97
Number of Logic Blocks (LABs)768
Number of Logic Elements/Cells6100
Operating Supply Voltage1.2 V
RAM Size11.5 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC6E-5T144C.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet159 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFEC6E-5T144C.

Descriptions

Descriptions of Lattice Semiconductor LFEC6E-5T144C provided by its distributors.

1.2V V 1.6mm mm 14.6kB B FPGAs EC Series 144-LQFP 0.5mm mm 144
Field Programmable Gate Arrays - FPGAs 6.1 LUT, 97 I/O
IC FPGA 97 I/O 144TQFP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFEC6E5T144C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Max Frequency420 MHz
Max Operating Temperature85 °C
Memory Size14.6 kB
Min Operating Temperature0 °C
Number of Gates6100
Number of I/Os97
Number of Logic Blocks (LABs)768
Number of Logic Elements/Cells6100
Operating Supply Voltage1.2 V
RAM Size11.5 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC6E-5T144C.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet159 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago