Lattice Semiconductor LFEC3E-3TN144C

FPGA LatticeEC Family 3100 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Frequency340 MHz
Max Frequency340 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.26 V
Memory Size8.4 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Gates3100
Number of I/Os67
Number of Logic Blocks (LABs)384
Number of Logic Elements/Cells3100
Operating Supply Voltage1.2 V
RAM Size6.9 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC3E-3TN144C.

Augswan
Datasheet128 pages23 years ago
Factory Futures
Datasheet163 pages16 years ago
Datasheet163 pages16 years ago
Mouser
Datasheet159 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFEC3E-3TN144C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFEC3E-3TN144C provided by its distributors.

FPGA LatticeEC Family 3100 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP
Field Programmable Gate Array, 384 CLBs, 420MHz, 3100-Cell, PQFP144
Field Programmable Gate Arrays - FPGAs 3.1K LUTs Pb-Free

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFEC3E3TN144C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Frequency340 MHz
Max Frequency340 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.26 V
Memory Size8.4 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Gates3100
Number of I/Os67
Number of Logic Blocks (LABs)384
Number of Logic Elements/Cells3100
Operating Supply Voltage1.2 V
RAM Size6.9 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC3E-3TN144C.

Augswan
Datasheet128 pages23 years ago
Factory Futures
Datasheet163 pages16 years ago
Datasheet163 pages16 years ago
Mouser
Datasheet159 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago