Lattice Semiconductor LFEC3E-3T144C

IC FPGA 97 I/o 144TQFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Max Frequency340 MHz
Max Operating Temperature85 °C
Memory Size8.4 kB
Min Operating Temperature0 °C
Number of Gates3100
Number of I/Os97
Number of Logic Blocks (LABs)384
Number of Logic Elements/Cells3100
Operating Supply Voltage1.2 V
RAM Size6.9 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC3E-3T144C.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet159 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFEC3E-3T144C.

Descriptions

Descriptions of Lattice Semiconductor LFEC3E-3T144C provided by its distributors.

IC FPGA 97 I/O 144TQFP
Field Programmable Gate Arrays - FPGAs 3.1K LUTs
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFEC3E3T144C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Max Frequency340 MHz
Max Operating Temperature85 °C
Memory Size8.4 kB
Min Operating Temperature0 °C
Number of Gates3100
Number of I/Os97
Number of Logic Blocks (LABs)384
Number of Logic Elements/Cells3100
Operating Supply Voltage1.2 V
RAM Size6.9 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC3E-3T144C.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet159 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago