Lattice Semiconductor LFEC33E-4FN484C

FPGA LatticeEC Family 32800 Cells 378MHz 130nm Technology 1.2V 484-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Frequency378 MHz
Max Frequency378 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size78.6 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates32800
Number of I/Os360
Number of Logic Blocks (LABs)4096
Number of Logic Elements/Cells32800
Operating Supply Voltage1.2 V
RAM Size53 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC33E-4FN484C.

Augswan
Datasheet128 pages23 years ago
Mouser
Datasheet159 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFEC33E-4FN484C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFEC33E-4FN484C provided by its distributors.

FPGA LatticeEC Family 32800 Cells 378MHz 130nm Technology 1.2V 484-Pin FBGA
Field Programmable Gate Arrays - FPGAs 32.8K LUTs Pb-Free
IC FPGA 496 I/O 672FPBGA
IC FPGA 360 I/O 484FPBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFEC33E4FN484C

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Frequency378 MHz
Max Frequency378 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size78.6 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates32800
Number of I/Os360
Number of Logic Blocks (LABs)4096
Number of Logic Elements/Cells32800
Operating Supply Voltage1.2 V
RAM Size53 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC33E-4FN484C.

Augswan
Datasheet128 pages23 years ago
Mouser
Datasheet159 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago