Lattice Semiconductor LFEC33E-4F672I

FPGA LatticeEC Family 32800 Cells 378MHz 130nm Technology 1.2V 672-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins672
Technical
Frequency378 MHz
Max Frequency378 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.26 V
Memory Size78.6 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Gates32800
Number of I/Os496
Number of Logic Blocks (LABs)4096
Number of Logic Elements/Cells32800
Operating Supply Voltage1.2 V
RAM Size53 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC33E-4F672I.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet159 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFEC33E-4F672I.

Descriptions

Descriptions of Lattice Semiconductor LFEC33E-4F672I provided by its distributors.

FPGA LatticeEC Family 32800 Cells 378MHz 130nm Technology 1.2V 672-Pin FBGA
FPGA 4096 CLBS 420 MHz PBGA672
Field Programmable Gate Arrays - FPGAs 32.8K LUTs, 496 I/O

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFEC33E4F672I

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins672
Technical
Frequency378 MHz
Max Frequency378 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.26 V
Memory Size78.6 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Gates32800
Number of I/Os496
Number of Logic Blocks (LABs)4096
Number of Logic Elements/Cells32800
Operating Supply Voltage1.2 V
RAM Size53 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC33E-4F672I.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet159 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago