Lattice Semiconductor LFEC20E-4FN672I

Field Programmable Gate Arrays - FPGAs 19.7K LUTs 400 IO 1. 2V -4 Spd I
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins672
Technical
Max Frequency378 MHz
Max Operating Temperature100 °C
Memory Size62.9 kB
Min Operating Temperature-40 °C
Number of I/Os400
Number of Logic Blocks (LABs)2462
Number of Logic Elements/Cells19700
Operating Supply Voltage1.2 V
RAM Size53 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC20E-4FN672I.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFEC20E-4FN672I.

Descriptions

Descriptions of Lattice Semiconductor LFEC20E-4FN672I provided by its distributors.

Field Programmable Gate Arrays - FPGAs 19.7K LUTs 400 IO 1. 2V -4 Spd I
IC FPGA 400 I/O 672FPBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFEC20E4FN672I

Technical Specifications

Physical
MountSurface Mount
Number of Pins672
Technical
Max Frequency378 MHz
Max Operating Temperature100 °C
Memory Size62.9 kB
Min Operating Temperature-40 °C
Number of I/Os400
Number of Logic Blocks (LABs)2462
Number of Logic Elements/Cells19700
Operating Supply Voltage1.2 V
RAM Size53 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC20E-4FN672I.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago