Lattice Semiconductor LFEC10E-3F484C

FPGA LatticeEC Family 10200 Cells 340MHz 130nm Technology 1.2V 484-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Frequency340 MHz
Max Frequency340 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size39.6 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates10200
Number of I/Os288
Number of Logic Blocks (LABs)10200
Number of Logic Elements/Cells10200
Operating Supply Voltage1.2 V
RAM Size34.5 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC10E-3F484C.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet159 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFEC10E-3F484C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFEC10E-3F484C provided by its distributors.

FPGA LatticeEC Family 10200 Cells 340MHz 130nm Technology 1.2V 484-Pin FBGA
FPGA 1280 CLBS 420 MHz PBGA484
Field Programmable Gate Arrays - FPGAs 10.2K LUTs

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFEC10E3F484C

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Frequency340 MHz
Max Frequency340 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size39.6 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates10200
Number of I/Os288
Number of Logic Blocks (LABs)10200
Number of Logic Elements/Cells10200
Operating Supply Voltage1.2 V
RAM Size34.5 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC10E-3F484C.

SHENGYU ELECTRONICS
Datasheet128 pages23 years ago
Mouser
Datasheet159 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago