Lattice Semiconductor LFE2M70SE-7FN1152C

67K LUTs 430 I/O S-Series SERDES Memory DSP 1.2V -7 Speed
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Number of Pins1152
Technical
Max Operating Temperature85 °C
Memory Size584.9 kB
Min Operating Temperature0 °C
Number of I/Os436
Number of Logic Blocks (LABs)8375
Number of Logic Elements/Cells67000
Operating Supply Voltage1.2 V
RAM Size566.8 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M70SE-7FN1152C.

Future Electronics
Datasheet392 pages6 years ago
SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFE2M70SE-7FN1152C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFE2M70SE-7FN1152C provided by its distributors.

67K LUTs 430 I/O S-Series SERDES Memory DSP 1.2V -7 Speed
Latticeecp2M ; S-Series; 70K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M70SE-7FN1152C
IC FPGA 436 I/O 1152FBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M70SE7FN1152C

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Number of Pins1152
Technical
Max Operating Temperature85 °C
Memory Size584.9 kB
Min Operating Temperature0 °C
Number of I/Os436
Number of Logic Blocks (LABs)8375
Number of Logic Elements/Cells67000
Operating Supply Voltage1.2 V
RAM Size566.8 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M70SE-7FN1152C.

Future Electronics
Datasheet392 pages6 years ago
SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago