Lattice Semiconductor LFE2M20SE-5FN484C

FPGA - Field Programmable Gate Array 19K LUTs 304 I/O S-Ser SERDES DSP -5
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins484
Technical
Max Frequency311 MHz
Max Operating Temperature85 °C
Memory Size157.3 kB
Min Operating Temperature0 °C
Number of I/Os304
Number of Logic Blocks (LABs)2375
Number of Logic Elements/Cells19000
Operating Supply Voltage1.2 V
RAM Size152.1 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M20SE-5FN484C.

Augswan
Datasheet34 pages7 years ago
Future Electronics
Datasheet392 pages6 years ago
Factory Futures
Datasheet771 pages12 years ago
Mouser
Datasheet385 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFE2M20SE-5FN484C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFE2M20SE-5FN484C provided by its distributors.

FPGA - Field Programmable Gate Array 19K LUTs 304 I/O S-Ser SERDES DSP -5
19K LUTs 304 I/O S-Series SERDES Memory DSP 1.2V -5 Speed
ECP2M LFE2M20 484-BBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.6mm 1.2V 311MHz 0.358ns
Latticeecp2M ; S-Series; 20K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M20SE-5FN484C

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M20SE5FN484C

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins484
Technical
Max Frequency311 MHz
Max Operating Temperature85 °C
Memory Size157.3 kB
Min Operating Temperature0 °C
Number of I/Os304
Number of Logic Blocks (LABs)2375
Number of Logic Elements/Cells19000
Operating Supply Voltage1.2 V
RAM Size152.1 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M20SE-5FN484C.

Augswan
Datasheet34 pages7 years ago
Future Electronics
Datasheet392 pages6 years ago
Factory Futures
Datasheet771 pages12 years ago
Mouser
Datasheet385 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago