Lattice Semiconductor LFE2M20SE-5F484C

FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Max Frequency311 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size157.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of I/Os304
Number of Logic Blocks (LABs)2375
Number of Logic Elements/Cells19000
Operating Supply Voltage1.2 V
RAM Size152.1 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M20SE-5F484C.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Alternate Parts

Price @ 1000
$ 81.415
$ 81.415
Stock
7,295
286,020
286,020
Authorized Distributors
0
2
2
Case/Package
FBGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
2375
2375
2375
Number of Logic Elements/Cells
19000
19000
19000
Number of I/Os
304
304
304
Number of Gates
-
-
-
RAM Size
152.1 kB
152.1 kB
152.1 kB
Min Supply Voltage
1.14 V
-
-
Max Supply Voltage
1.26 V
-
-
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFE2M20SE-5F484C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFE2M20SE-5F484C provided by its distributors.

FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
1.2V V 2.6mm mm 157.3kB B FPGAs ECP2M Series 484-BBGA 1mm mm 484
Field Programmable Gate Arrays - FPGAs 19K LUTs 304 I/O S-Ser SERDES DSP -5

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M20SE5F484C

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Max Frequency311 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size157.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of I/Os304
Number of Logic Blocks (LABs)2375
Number of Logic Elements/Cells19000
Operating Supply Voltage1.2 V
RAM Size152.1 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M20SE-5F484C.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago